9-position, 3-row wire-to-wire connector housing with a 3.96mm pitch. Features female socket contacts made of copper alloy, rated for 7A, and a yellow housing. Designed for free-hanging cable mounting with mating alignment and retention. Operates within a temperature range of -22°C to 221°C and boasts UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 176276-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.2mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 0.76inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176276-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.