18-position, 3-row wire-to-wire connector housing with a 3.96mm pitch. Features straight orientation, cable mount, and free-hanging capability. Rated for 7A contact current and 600V AC maximum voltage. Constructed from UL94 V-0 flammability rated material with a black housing color. Operates within a temperature range of -22°C to 221°C.
TE Connectivity 176280-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 18.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.3mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.76inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176280-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.