2-position, single-row wire housing for straight, cable-mount applications. Features a 3.96mm pitch and 7A contact current rating with copper alloy tab contacts. This UL94 V-0 rated, red housing offers mating alignment and retention, with a maximum operating temperature of 221°C. Designed for wire-to-wire connections, it supports crimp termination and is RoHS compliant.
TE Connectivity 176282-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Red |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176282-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.