9-position, 3-row wire-to-wire connector housing with a 3.96mm pitch. Features straight orientation, cable mount, and free-hanging capability. Accommodates tab contacts with a 7A current rating and copper alloy material. Housing is natural colored, UL94 V-0 flammability rated, and operates between -22°C and 221°C. Includes mating alignment and retention, with PCB mount retention.
TE Connectivity 176287-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Natural |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.