TE Connectivity 176287-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 176287 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | YELLOW |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 176287-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.