TE Connectivity 176287-9 technical specifications.
| Color | Black |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176287-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.