12-position, 3-row wire-to-wire connector housing featuring a straight, cable mount orientation. This black, free-hanging housing utilizes 3.96mm pitch contacts with a 7A current rating and copper alloy material. Designed for crimp termination, it supports wire gauges from 26AWG and offers mating alignment and retention. Operating temperature range is -22°C to 221°C, with a UL94 V-0 flammability rating.
TE Connectivity 176289-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176289-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.