
18-position, straight, female wire-to-wire connector housing with a 3.96mm pitch. Features a black housing, copper alloy contacts rated for 7A and 600V AC, and a straight orientation. Designed for crimp termination and cable mounting, this housing offers mating alignment and retention. Operating temperature range from -22°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 176291-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 17.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176291-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.