
4-position, 2-row wire-to-wire connector housing with a 3.96mm pitch. Features straight orientation, panel mount with snap-in capability, and a natural colored housing. Accommodates crimp termination for tab contacts, offering 7A current rating and copper alloy contact material. Designed for a temperature range of -22°C to 221°C, with mating alignment and retention features. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 176294-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
