Six-position, wire-to-wire power connector featuring female socket contacts with tin plating and a 9A current rating. This black, shrouded, free-hanging connector offers mating alignment and is sealable. It operates within a temperature range of -22°C to 221°C and is UL94 V-0 flammability rated, halogen-free, and RoHS compliant.
TE Connectivity 176346-7 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Length | 15.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3700 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 0.149inch |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176346-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.