100-position, 2-row vertical receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 85°C and supports a maximum AC voltage rating of 250V. Housing is black and rated UL94 V-0 for flammability.
TE Connectivity 176376-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 176376-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.