TE Connectivity 176379-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 176379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.