TE Connectivity 176381-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 176381-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.