2-position, straight orientation, wire-to-wire connector housing with a 15mm pitch. Designed for cable mounting, this receptacle features a yellow nylon housing with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. It supports 24AWG wire gauge and offers quick connect termination. Compliant with RoHS and ELV standards, this insulated housing provides mating alignment and retention.
TE Connectivity 176498-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176498-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.