Power contact pin, male, straight orientation, designed for cable mounting. Features a 35A current rating and a copper contact material with silver plating. Operates within a temperature range of -67°C to 221°C, with a plating thickness of 5µm. Termination is via crimp, suitable for 12AWG wire/cable. RoHS compliant.
TE Connectivity 1766193-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 4.74mm |
| Gender | Male |
| Length | 6.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 5um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.