TE Connectivity 1766193-2 technical specifications.
| Contact Plating | Silver |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766193-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.