TE Connectivity 1766197-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 75A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 75A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.