Board-to-board connector featuring 12 positions with a 2.54 mm (.1 in) centerline pitch. This straight, female header offers a 29A contact current rating with copper alloy contacts plated in gold and tin. Designed for power applications, it utilizes a straddle mount, edge, board mounting style with a 1.6mm PCB thickness compatibility. The black, UL94 V-0 rated glass-filled insulation material ensures robust performance across a -67°C to 221°C operating temperature range.
TE Connectivity 1766200-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 29A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.315inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 3.46inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Shape | Rectangular |
| Tail Length | 0.27inch |
| Termination | Solder |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.