TE Connectivity 1766223-1 technical specifications.
| Contact Plating | Silver |
| Contact Type | Signal |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766223-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.