TE Connectivity 1766231-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 200A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 200A |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Box |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Screw |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.