TE Connectivity 1766261-1 technical specifications.
| Contact Plating | Silver |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.