
30-position, 2-row board-to-board connector with 12 power and 18 signal contacts. Features a 2.5mm pitch, 20mm height, and 4.04-inch length, designed for straight, vertical PCB mounting via surface mount termination. Offers 25A contact current rating with gold and tin plating on copper alloy contacts, and a 250V operating voltage. Housing is black, made of glass insulation, with a UL94 V-0 flammability rating and CSA approval.
TE Connectivity 1766336-1 technical specifications.
| Approvals | CSA |
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 4.04inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Selectively Loaded | No (Without) |
| Series | Mini Crown Edge |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
