
38-position, 2-row female socket connector with 2.5mm pitch and 4.11mm row spacing. Features a straight, vertical PCB mounting orientation with through-hole termination and a 20mm height. Designed for board-to-board applications, it supports 18 power positions and 20 signal positions, with a contact current rating of 25A. Constructed with a copper alloy contact material plated in gold and tin, and a glass insulation material, this connector operates within a temperature range of -67°C to 221°C. It is CSA approved, RoHS and ELV compliant, and boasts a UL94 V-0 flammability rating.
TE Connectivity 1766442-1 technical specifications.
| Approvals | CSA |
| Card Thickness | 0.093inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 148.22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.175mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.11mm |
| Selectively Loaded | No (Without) |
| Series | Mini Crown Edge |
| Termination | Solder |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
