
TE Connectivity 1766500-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 41.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 46.1mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Selectively Loaded | See Print for Loaded Positions |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766500-1 to view detailed technical specifications.
No datasheet is available for this part.