TE Connectivity 1766501-2 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.9mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1766501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.