TE Connectivity 1766667-1 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tail Length | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.