
TE Connectivity 1766815-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 62.5A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Ground |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Elcon ICCON |
| Termination | Screw |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766815-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.