
Power contact pin for wire-to-board connector systems, featuring a straight, cable mount orientation with screw termination. This copper alloy contact offers a 35A current rating, silver plating over nickel underplate with 50um thickness, and a mating length of 1.5 inches. Operating across a temperature range of -40°C to 221°C, it boasts UL approval and UL94 V-0 flammability rating, with a compact profile of 3.3mm height and 5.72mm width.
TE Connectivity 1766817-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.5inch |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.3mm |
| Length | 3.525inch |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mount Retention | With |
| Plating Thickness | 50um |
| RoHS Compliant | Yes |
| Series | ICCON, Elcon |
| Termination | Screw |
| Underplate Material | Nickel |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766817-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.