12-position, 3-row rectangular connector housing with a straight, panel mount orientation. Features male pin contact type and a 3.96mm pitch. Constructed from grey PBT material, this connector operates within a temperature range of -20°C to 105°C and has a maximum voltage rating of 250V AC. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 176760-1 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 29.4mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 51mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Amp Lattice |
| Termination | Crimp |
| Width | 37mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.