28-position, 4-row rectangular connector housing with a straight orientation and 3.96mm pitch. Features a grey PBT housing, male pin contact type, and a panel or cable mount. Rated for 250V AC, with an operating temperature range of -20°C to 105°C. Compliant with RoHS and ELV standards, and possesses a UL94 V-0 flammability rating. Designed for crimp termination and accommodates wire gauges from 16AWG to 26AWG.
TE Connectivity 176761-1 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 34.1mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 62.5mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Amp Lattice |
| Termination | Crimp |
| Width | 37mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.