28-position, 4-row rectangular plug housing with a straight orientation. Features a 0.156-inch pitch and 0.181-inch row spacing, designed for free-hanging, cable mounting with crimp termination. Constructed from grey nylon material, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is suitable for 26AWG wire/cable.
TE Connectivity 176763-1 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 33.5mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Amp Lattice |
| Termination | Crimp |
| Width | 21.3mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.