TE Connectivity 176765-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp Lattice |
| Wire/Cable Diameter | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.