TE Connectivity 176767-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 28 |
| Package Quantity | 400 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp Lattice |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.