TE Connectivity 176773-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Length | 1.48inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.