TE Connectivity 176793-7 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | White, Beige |
| Depth | 42mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 48.7mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Diameter | -8.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176793-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.