Female signal contact for wire-to-wire connector systems. Features brass construction with tin plating, suitable for 22-26 AWG wire with a 2mm insulation diameter. This straight, unshielded contact offers a 1.27mm pitch and a 13.75mm length, designed for crimp termination. RoHS compliant and ELV compliant.
TE Connectivity 176846-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 13.75mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Amp Lattice |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.