TE Connectivity 176886-5 technical specifications.
| ELV | Compliant |
| Insulation Diameter | -2.6mm |
| Package Quantity | 20000 |
| Packaging | Bag |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 176886-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.