3.5, 3.96 & 6.2 Centerline 600 V, 12 A max.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Length | 9.06mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 9.9mm |
| RoHS | Not Compliant |