
2-position, 1-row shrouded header and receptacle with a 3.96mm pitch. Features straight, through-hole mounting with solder termination. Brass contacts with tin plating offer a 12A current rating. Constructed with yellow nylon insulation and housing, this component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 176975-4 technical specifications.
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176975-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
