
Conn HDR and Receptacle 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Bag/Box
TE Connectivity 176975-6 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 176975 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 176975-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.