TE Connectivity 176986-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 0.98inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 250 |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 176986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.