
TE Connectivity 1770020-6 technical specifications.
| Color | Black |
| Connector Type A | HDMI, DVI, Plug |
| Connector Type B | DVI, HDMI, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1m |
| Number of Contacts | 19 |
| Reach SVHC Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 40V |
| Wire/Cable Color | Black |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1770020-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
