
Quick disconnect terminal for 14-16 AWG wire, featuring a blue polyamide insulated body with a 4.6mm insulation diameter. Constructed from brass with tin plating on both the body and contact for enhanced conductivity and corrosion resistance. This female terminal offers a 6.35mm mating tab width and a standard termination type, suitable for free-hanging mounting. RoHS compliant and ELV compliant, supplied in bulk packaging.
TE Connectivity 177469-000 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.6mm |
| Insulation Material | Polyamide |
| Length | 1.25inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Terminal Material | Brass |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177469-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.