24-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.8mm pitch and 0.118-inch (3mm) mated stacking height. Surface mount termination with gold-plated bronze contacts rated for 500mA. Includes PCB mount alignment and is supplied on tape and reel. Operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 1775013-2 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS), AMP |
| Stack Height | 0.118inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.