TE Connectivity 1775015-1 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.