TE Connectivity 1775034-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Thickness | 2.34mm |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | ATX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.