Surface mount, right-angle Mini USB receptacle for cable-to-board applications. Features 5 positions and 5 contacts with a 1A contact current rating. Palladium nickel and bronze contacts are gold plated for enhanced conductivity. This shielded connector offers a 0.8mm pitch and copper plating, designed for power circuit applications. Operating temperature range is -20°C to 60°C.
TE Connectivity 1775051-1 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 9.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Copper |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.