
SATA II connector, 7-position, male, straight orientation, vertical PCB mount. Features brass contacts with gold plating, rated for 1.5A current and 12V DC voltage. Black housing, high-temperature resistant, with UL94 V-0 flammability rating. Operates from -40°C to 105°C, RoHS and ELV compliant.
TE Connectivity 1775058-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Serial ATA II |
| Stackable | No |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.