
9-position, right-angle SD and microSD card socket with solder termination. Features a 0.5A contact current rating, gold/tin plated bronze contacts, and a UL94 V-0 flammability rating. Operates within a -25°C to 90°C temperature range and supports up to 100V AC. Surface mountable with a black housing, this component is lead-free and RoHS compliant.
TE Connectivity 1775059-1 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 30.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.25mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
