TE Connectivity 1775066-1 technical specifications.
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 16.9 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4/4 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1775066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.